SIP 05647 10000 Btu/h Portable Air Conditioning Unit Type G - British 3-Pin

Subtotal (1 unit)*

£427.65

(exc. VAT)

£513.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£427.65

*price indicative

RS Stock No.:
282-3948
Mfr. Part No.:
05647
Brand:
SIP
Find similar products by selecting one or more attributes.
Select all

Brand

SIP

Unit Type

Portable Air Conditioning Unit

Product Type

Air Conditioning Unit

Cooling Capacity

10000Btu/h

Air Flow

380m³/h

Refrigerant Type

R290

Noise Level

65dB

Plug Type

Type G - British 3-Pin

Supply Voltage

230V

Mount Type

Base

Standards/Approvals

RoHS

Width

375mm

Height

700mm

Depth

375mm

Nominal Current

4.6A

Number of Phases

1

COO (Country of Origin):
CN
The SIP 4-in-1 Air Conditioner is a multi-purpose portable air conditioning unit designed to effectively circulate cool and hot air to maintain a consistent temperature in a variety of indoor spaces. It is featuring 4 low noise operating modes, the 4-in-1 Air Conditioner can function as an air conditioner, dehumidifier, cooling fan and heater offering year-round application use.

The wheel-mounted design allows the unit to be easily moved and positioned between locations for use

An intuitive digital control panel allows easy navigation through the different operating mode settings

A remote control provides additional user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy