RS PRO 18000 Btu/h Portable Air Conditioning Unit Type F - Schuko, Type G - British 3-Pin

Subtotal (1 unit)*

£970.98

(exc. VAT)

£1,165.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 377 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£970.98

*price indicative

RS Stock No.:
231-1513
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Air Conditioning Unit

Cooling Capacity

18000Btu/h

Unit Type

Portable Air Conditioning Unit

Air Flow

680m³/h

Refrigerant Type

R290

Noise Level

65dBA

Plug Type

Type F - Schuko, Type G - British 3-Pin

Input Power

5200W

Mount Type

Screw

Standards/Approvals

GS, EN, RoHS, CE

Width

470mm

Depth

370mm

Height

764mm

COO (Country of Origin):
CN

RS PRO 18000 Btu Air Conditioner


RS PRO is proud to introduce this superb air conditioner unit perfect for indoor applications and packed with impressive operational features and modes. Upon inspection, this unit is sleek, offers soft-touch integrated control buttons, and an adjustable air vent that can be set in multiple positions. This air conditioning unit can be placed discretely in the desired location, controlled remotely, and will not spoil the ambiance that has been created.

Why would you choose this air conditioner?


The RS PRO air conditioning unit is ideal for domestic and commercial use ensuring personnel can work and relax in relative comfort. This cost-effective unit puts you in control manually or remotely, offers handles for portability, and is brilliant at heating, cooling, and dehumidifying the air.

Features and Benefits


  • Air conditioning unit

  • 5 modes: cooling, heating, dehumidifier, fan

  • Recycling of condensing water improves cooling efficiency

  • Automatic diagnosis & over-cold prevention function

  • Dual motor setup

  • New refrigerant R290, more environmentally friendly & F-gas quota free

  • Programmable 24hours timer

  • Sleep function

  • 3 fan-speed

  • Auto swing function

  • Portable handle

  • Remote control

  • Include window kit - 1.5M exhaust hose/water drain hose

  • Technical Specifications


  • Btu/h: 18000

  • Cooling capacity: 5200W

  • Heating capacity: 5000W

  • Rating input (Cooling): 1800W

  • Rating input (Heating): 1950W

  • Compressor brand: Rechi

  • Moisture removed: 2.2 L/ H

  • Noise level: (high) <65 dBA

  • Air volume: 680m3/H

  • Applicant area: 36-46m2

  • Material: ABS

  • Power cord: 1.80 m

  • Weight N.W./G.W: 36/ 38 kgs

  • Dimensions


    490 mm x 376 mm x 768 mm

    Applications


  • Factories

  • Warehouses

  • Hospitals

  • Domestic, residential and household environments

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy