Broughton MCe9.0 BS4343 230V Portable Air Conditioning Unit Type G - British 3-Pin
- RS Stock No.:
- 251-5503
- Mfr. Part No.:
- MCe9.0 BS4343 230V
- Brand:
- Broughton
Subtotal (1 unit)*
£3,502.94
(exc. VAT)
£4,203.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,502.94 |
*price indicative
- RS Stock No.:
- 251-5503
- Mfr. Part No.:
- MCe9.0 BS4343 230V
- Brand:
- Broughton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broughton | |
| Unit Type | Portable Air Conditioning Unit | |
| Product Type | Air Conditioning Unit | |
| Air Flow | 1080m³/h | |
| Refrigerant Type | R454C | |
| Noise Level | 65dBA | |
| Plug Type | Type G | |
| Supply Voltage | 230V | |
| Mount Type | Floor | |
| Depth | 690mm | |
| Height | 1.11m | |
| Width | 530mm | |
| Standards/Approvals | RoHS | |
| Number of Phases | 1 | |
| Series | Mighty Cool | |
| Nominal Current | 13A | |
| Select all | ||
|---|---|---|
Brand Broughton | ||
Unit Type Portable Air Conditioning Unit | ||
Product Type Air Conditioning Unit | ||
Air Flow 1080m³/h | ||
Refrigerant Type R454C | ||
Noise Level 65dBA | ||
Plug Type Type G | ||
Supply Voltage 230V | ||
Mount Type Floor | ||
Depth 690mm | ||
Height 1.11m | ||
Width 530mm | ||
Standards/Approvals RoHS | ||
Number of Phases 1 | ||
Series Mighty Cool | ||
Nominal Current 13A | ||
- COO (Country of Origin):
- GB
The Broughton air conditioner has powerful 8kW unit that uses the latest in EC fan technology to minimise sound and maximise efficiency. The MCM280 can supply chilled air to 3 area's at once while features such as a thermostat and variable fan speed allow precise control. Ideal for offices,data centres, events, retail and process cooling.Comes with 3m of exhaust duct, 1.5m of cooling ducting, and 2 year warranty.
Supply 13 A 230 v
Typical cooled area 190 m³
Thermostat
Sound 65 dbA
Cooling ducting 3 x 150 mm
Exhaust ducting 300 mm
Weight 92 kg
Operating range 21 °C - 38° C
Related links
- Broughton MCe6.0 BS4343 230V Portable Air Conditioning Unit BS4343
- Broughton MCe9.0 EUK 50 kW Portable Air Conditioning Unit
- SIP 05647 10000 Btu/h Portable Air Conditioning Unit Type G - British 3-Pin
- RS PRO 14000 Btu/h Portable Air Conditioning Unit Type F - Schuko, Type G - British 3-Pin
- RS PRO 18000 Btu/h Portable Air Conditioning Unit Type F - Schuko, Type G - British 3-Pin
- RS PRO 10000 Btu/h Portable Air Conditioning Unit Type F - Schuko, Type G - British
- Broughton MCe6.0 BS4343 110V Portable Air Conditioning Unit BS4343
- Broughton MCe6.0 EUK Portable Air Conditioning Unit
