Teroson Terokal 2444 Liquid Adhesive, 670 g
- RS Stock No.:
- 524-6093
- Mfr. Part No.:
- 197.06V
- Brand:
- Teroson
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.80
(exc. VAT)
£9.36
(inc. VAT)
- RS Stock No.:
- 524-6093
- Mfr. Part No.:
- 197.06V
- Brand:
- Teroson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Trade Name | Terokal 2444 | |
| Application | Bonding | |
| Colour | Beige | |
| Product Form | Liquid | |
| Package Type | Can | |
| Package Size | 670 g | |
| Maximum Operating Temperature | +100°C | |
| Operating Temperature Range | Maximum of +100 °C | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Trade Name Terokal 2444 | ||
Application Bonding | ||
Colour Beige | ||
Product Form Liquid | ||
Package Type Can | ||
Package Size 670 g | ||
Maximum Operating Temperature +100°C | ||
Operating Temperature Range Maximum of +100 °C | ||
Contact Adhesive for Rubber, Terokal 2444
Spreadable and spatula-applied contact adhesive on polychloroprene basis, for connecting rubber and metal
Adhesive to be applied to materials to be stuck on both sides
Flexible and heat-resistant adhesive
Also for use on foam rubber, soft foam, felt, wood, cardboard and natural leather
Related links
- Chemtronics CW2400 Liquid Adhesive 14 g
- Araldite Araldite 2020 Liquid Adhesive 500 g
- MG Chemicals 8331 Liquid Adhesive, 14 g
- RS PRO CONDUCTIVE EPOXY Liquid Adhesive 10 g
- Double Bubble Double Bubble Liquid Adhesive 150 g
- Araldite Araldite Standard 2K Liquid Adhesive 32 g
- Araldite Liquid Adhesive
- Loctite Loctite 2700 Liquid Adhesive

