Loctite Adhesive

Subtotal (1 unit)*

£97.85

(exc. VAT)

£117.42

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship
  • Plus 39 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.85

*price indicative

RS Stock No.:
284-6023
Mfr. Part No.:
LOCTITE D 125 F DR, 30cc sy
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Adhesive

Standards/Approvals

No

RoHS Status: Exempt

The Loctite surface mount adhesive is designed for use in high-speed pneumatic and positive displacement dispensers. This one component adhesive is formulated to prevent component movement during board handling and cure

Application component assembly

Operating temperature 120 °C

Related links