Loctite EA 3430 Adhesive
- RS Stock No.:
- 244-2022
- Mfr. Part No.:
- LOCTITE EA 3430 DC50ML
- Brand:
- Loctite
Subtotal (1 unit)*
£29.45
(exc. VAT)
£35.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
- Plus 17 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.45 |
*price indicative
- RS Stock No.:
- 244-2022
- Mfr. Part No.:
- LOCTITE EA 3430 DC50ML
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | EA 3430 | |
| Product Type | Adhesive | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name EA 3430 | ||
Product Type Adhesive | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Loctite 3430 adhesive is a two component, clear epoxy adhesive which cures rapidly at room temperature after mixing. It is a general purpose adhesive which develops high strength on a wide range of substrates. The gap filling properties make this adhesive system suitable for rough and poorly fitting surfaces made from metal, ceramic, rigid plastics or wood.
Cures at room temperature
Bond to various surfaces
Rapid Cures
