Loctite 403 Liquid Adhesive

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
267-6193
Mfr. Part No.:
LOCTITE 403 BO50G
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Adhesive

Trade Name

403

Application

Bonding

Material Compatibility

Metal

Colour

Clear

Product Form

Liquid

Cure Time

24 h

Standards/Approvals

RoHS

Viscosity

High

Base Chemical

Acrylic Adhesive

COO (Country of Origin):
IE
The Loctite offers a Loctite series of surface insensitive, high strength, high temperature anaerobic thread locking material which cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage of threaded fasteners. It is suitable for heavy duty applications such as bolts used in transmissions, construction equipment or railroad assemblies where resistance to heavy shock, vibration and stress level is required.

Made up of alkoxyethyl cyanoacrylate

Viscosity is high

Used for bonding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy