TEC Motors T3C Counter Clockwise AC Motor, 22 kW, IE3, 4-Pole, Flange, Foot Mounting

Subtotal (1 unit)*

£1,280.08

(exc. VAT)

£1,536.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,280.08

*price indicative

RS Stock No.:
282-1645
Mfr. Part No.:
22.043TECCB35-IE3
Brand:
TEC Motors
Find similar products by selecting one or more attributes.
Select all

Brand

TEC Motors

Product Type

AC Motor

Power Rating

22kW

Efficiency Class

IE3

Output Speed

1460rpm

Number of Poles

4

Mount Type

Flange, Foot

Material

Cast Iron

Standards/Approvals

IEC 60038, IEC 60034, IEC 60072

Rotation

Counter Clockwise

Current Rating

39.25A

Series

T3C

COO (Country of Origin):
CN
The TEC Motors motor features cast iron housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.

Standard IEC 60034

Efficiency standard IE3

Related links