TEC Motors T3C Counter Clockwise AC Motor, 15 kW, IE3, 4-Pole, Flange, Foot Mounting
- RS Stock No.:
- 282-1628
- Mfr. Part No.:
- 15.043TECCB35-IE3
- Brand:
- TEC Motors
Subtotal (1 unit)*
£983.99
(exc. VAT)
£1,180.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £983.99 |
*price indicative
- RS Stock No.:
- 282-1628
- Mfr. Part No.:
- 15.043TECCB35-IE3
- Brand:
- TEC Motors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TEC Motors | |
| Product Type | AC Motor | |
| Power Rating | 15kW | |
| Efficiency Class | IE3 | |
| Output Speed | 1450rpm | |
| Number of Poles | 4 | |
| Mount Type | Flange, Foot | |
| Material | Cast Iron | |
| Standards/Approvals | IEC 60072, IEC 60038, IEC 60034 | |
| Current Rating | 27.33A | |
| Rotation | Counter Clockwise | |
| Series | T3C | |
| Select all | ||
|---|---|---|
Brand TEC Motors | ||
Product Type AC Motor | ||
Power Rating 15kW | ||
Efficiency Class IE3 | ||
Output Speed 1450rpm | ||
Number of Poles 4 | ||
Mount Type Flange, Foot | ||
Material Cast Iron | ||
Standards/Approvals IEC 60072, IEC 60038, IEC 60034 | ||
Current Rating 27.33A | ||
Rotation Counter Clockwise | ||
Series T3C | ||
The TEC Motors motor features cast iron housing with an IP 55 protection degree and can withstand temperatures ranging from -20°C to +40°C.
Standard IEC 60034
Efficiency standard IE3
