TEC Motors T3C Anti Clockwise, Clockwise AC Motor, 22 kW, IE3, 2 Pole, B35 Foot & Flange Mounted Mounting
- RS Stock No.:
- 282-1643
- Mfr. Part No.:
- 22.023TECCB35-IE3
- Brand:
- TEC Motors
Subtotal (1 unit)*
£1,251.73
(exc. VAT)
£1,502.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,251.73 |
*price indicative
- RS Stock No.:
- 282-1643
- Mfr. Part No.:
- 22.023TECCB35-IE3
- Brand:
- TEC Motors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TEC Motors | |
| Power Rating | 22 kW | |
| Efficiency Class | IE3 | |
| Frequency Rating | 50Hz | |
| Number of Poles | 2 | |
| Mounting Type | B35 Foot & Flange Mounted | |
| Rotation | Anti Clockwise, Clockwise | |
| Series | T3C | |
| Select all | ||
|---|---|---|
Brand TEC Motors | ||
Power Rating 22 kW | ||
Efficiency Class IE3 | ||
Frequency Rating 50Hz | ||
Number of Poles 2 | ||
Mounting Type B35 Foot & Flange Mounted | ||
Rotation Anti Clockwise, Clockwise | ||
Series T3C | ||
- COO (Country of Origin):
- CN
Related links
- TEC Motors T3C Anti Clockwise 22 kW 4 Pole, B35 Foot & Flange Mounted Mounting
- TEC Motors T3C Anti Clockwise 30 kW 2 Pole, B35 Foot & Flange Mounted Mounting
- TEC Motors T3C Anti Clockwise 55 kW 2 Pole, B35 Foot & Flange Mounted Mounting
- TEC Motors T3C Anti Clockwise 45 kW 2 Pole, B35 Foot & Flange Mounted Mounting
- TEC Motors T3C Anti Clockwise 11 kW 2 Pole, B35 Foot & Flange Mounted Mounting
- TEC Motors T3C Anti Clockwise 15 kW 2 Pole, B35 Foot & Flange Mounted Mounting
- TEC Motors T3C Anti Clockwise 37 kW 2 Pole, B35 Foot & Flange Mounted Mounting
- TEC Motors T3C Anti Clockwise 18.5 kW 2 Pole, B35 Foot & Flange Mounted Mounting
