STMicroelectronics 480 mA, 30V 10-Pin, Tube VIPER114BLS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
671-947
Mfr. Part No.:
VIPER114BLS
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

480 mA

Maximum Output Voltage

30 V

Pin Count

10

Package Type

Tube

Automotive Standard

No

Series

VIPER11

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy