STMicroelectronics 370 mA, 30V 10-Pin, Tube VIPER113BLS
- RS Stock No.:
- 671-946
- Mfr. Part No.:
- VIPER113BLS
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-946
- Mfr. Part No.:
- VIPER113BLS
- Brand:
- STMicroelectronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 370 mA | |
| Maximum Output Voltage | 30 V | |
| Pin Count | 10 | |
| Package Type | Tube | |
| Automotive Standard | No | |
| Series | VIPER11 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 370 mA | ||
Maximum Output Voltage 30 V | ||
Pin Count 10 | ||
Package Type Tube | ||
Automotive Standard No | ||
Series VIPER11 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics 480 mA Tube VIPER114BLS
- STMicroelectronics 5V 10-Pin, SSOP-10 VIPER113BLS
- STMicroelectronics VIPER11B 1 MOSFET 800 V, 10-Pin SSOP-10 VIPER113BLSTR
- Wurth Elektronik 173020336 Current/Voltage 3.3 V Tube
- Recom DC/DC Converter 5V Input Through Hole 4-Pin Tube
- Recom DC/DC Converter 36V Input Through Hole 24-Pin Tube
- STMicroelectronics SSOP
- STMicroelectronics SSOP