Wurth Elektronik 173020336, 1-Channel Power Module, Current/Voltage, 15V, 3.3 V, 500 mA 3-Pin, Tube

Get a bulk buy discount

Add 10 more to save £10.50

View bulk pricing options

Subtotal (1 unit)*

£8.79

(exc. VAT)

£10.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£8.79-
10 - 49£7.74£10.50
50 - 99£6.94£92.50
100 +£5.80£299.00

*price indicative

RS Stock No.:
762-609
Mfr. Part No.:
173020336
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Module

Maximum Output Voltage

15V

Minimum Input Voltage

4.75V

Maximum Input Voltage

74.5V

Minimum Output Current

500mA

Maximum Output Current

2A

Topology

DC-DC

Number of Outputs

1

Output Type

Current/Voltage

Mount Type

Through Hole

Maximum Switching Frequency

400kHz

Minimum Operating Temperature

-40°C

Package Type

Tube

Maximum Operating Temperature

85°C

Pin Count

3

Length

11.5mm

Height

17.5mm

Standards/Approvals

RoHS

Series

FDSM

Automotive Standard

No

Minimum Output Voltage

3.3V

COO (Country of Origin):
CN
The Wurth Elektronik Fixed step down regulator module offers a high-efficiency DC-DC conversion solution, designed for reliable performance in Compact applications. It integrates essential components within a single module, optimising space and enhancing circuit reliability.

Delivers fixed output voltage of 3.3V with a maximum output current of 2A

Supports input voltage range from 4.75V to 36V, accommodating diverse applications

Features internal soft-start and thermal shutdown protection to safeguard against faults

Ensures low output voltage ripple, enhancing overall circuit stability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy