Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia, EU, UK, US 15 W 24V dc Output, 620 mA
- RS Stock No.:
- 879-3549
- Mfr. Part No.:
- 6323000041
- Brand:
- Mascot
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£19.76
(exc. VAT)
£23.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £19.76 | - |
| 5 - 9 | £19.15 | 3% |
| 10 - 24 | £18.57 | 6% |
| 25 - 49 | £17.98 | 9% |
| 50 + | £17.38 | 12% |
*price indicative
- RS Stock No.:
- 879-3549
- Mfr. Part No.:
- 6323000041
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Australia, EU, UK, US | |
| Output Voltage | 24V dc | |
| Power | 15W | |
| Output Connector Type | Interchangeable | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Input Connector Type | Universal Plug | |
| Adapter Current | 620mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 40mm | |
| Length | 60mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Width | 43mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 82.4% | |
| Energy Efficiency Level | V | |
| Minimum Input Voltage | 100V ac | |
| Series | 6323 | |
| Load Regulation | 5 % | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Australia, EU, UK, US | ||
Output Voltage 24V dc | ||
Power 15W | ||
Output Connector Type Interchangeable | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Input Connector Type Universal Plug | ||
Adapter Current 620mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Depth 40mm | ||
Length 60mm | ||
Standards/Approvals EN 60601-1-2 | ||
Width 43mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 82.4% | ||
Energy Efficiency Level V | ||
Minimum Input Voltage 100V ac | ||
Series 6323 | ||
Load Regulation 5 % | ||
- COO (Country of Origin):
- TW
15W AC/DC Switch Mode Plug-in Power Supplies, Intercheangable Plugs - 6323 Series
Mascot 6323 series of plug in power adapters with ErP level V energy compliance. These plug in power adapters have a high efficiency rating and low no load power consumption. This plug in power supply comes with interchangeable plug head adapters for the following countries: UK, Europe, USA and Australia. The 6323 series of plug in power adapters also include 2 exchangeable output connectors.
Universal input voltage
Compact and light weight
ErP Level V compliant
High efficiency
Interchangeable plugs: UK, Euro, USA, Australia
Supplied with 2 connectors, 2.1 x 5.5 mm and 2.5 x 5.5 mm
Approvals
cUL/UL, FC, CB, CE, TUV
Related links
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia Japan US 25 W 12V dc Output, 2.08 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 5 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 3.5 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 1.75 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 3.33 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 1.25 A
- RS PRO 2.5 x 5.5 Interchangeable AC-DC Power Adapter AC/DC Adapter Australia UK 1.66 A
- RS PRO 2.5 x 5.5 Interchangeable AC-DC Power Adapter AC/DC Adapter Australia UK 1.33 A
