Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia, EU, Japan, UK, US 25 W 12V dc Output, 2.08 A

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£18.94

(exc. VAT)

£22.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£18.94-
5 - 9£18.363%
10 - 24£17.806%
25 - 49£17.239%
50 +£16.6711%

*price indicative

RS Stock No.:
879-3558
Mfr. Part No.:
6322000040
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

Australia, EU, Japan, UK, US

Output Voltage

12V dc

Power

25W

Output Connector Type

Interchangeable

Cable Length

1.2m

Number of Outputs

1

Input Connector Type

Universal Plug

Adapter Current

2.08A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Standards/Approvals

EN 60601-1-2

Length

75mm

Depth

40mm

Width

43mm

Efficiency

82.4%

Maximum Input Voltage

264V ac

Energy Efficiency Level

V

Minimum Input Voltage

100V ac

Load Regulation

5 %

Series

6322

COO (Country of Origin):
TW

25W AC/DC Switch Mode Plug-in Power Supplies, Intercheangable Plugs - 6322 Series


Mascot 6322 series of plug in power adapters with ErP level V energy compliance. These plug in power adapters have a high efficiency rating and low no load power consumption. This plug in power supply comes with interchangeable plug head adapters for the following countries: UK, Europe, USA and Australia. The 6322 series of plug in power adapters also include 2 exchangeable output connectors.

Universal input voltage

Compact and light weight

ErP Level V compliant

High efficiency

Interchangeable plugs: UK, Euro, USA, Australia

Supplied with 2 connectors, 2.1 x 5.5 mm and 2.5 x 5.5 mm

Approvals

cUL/UL, FC, CB, CE, TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy