Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia, EU, UK, US 15 W 12V dc Output, 1.25 A

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£19.76

(exc. VAT)

£23.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£19.76-
5 - 9£19.153%
10 - 24£18.576%
25 - 49£17.989%
50 +£17.3812%

*price indicative

RS Stock No.:
879-3545
Mfr. Part No.:
6323000040
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

Australia, EU, UK, US

Output Voltage

12V dc

Power

15W

Output Connector Type

Interchangeable

Cable Length

1.2m

Number of Outputs

1

Input Connector Type

Universal Plug

Adapter Current

1.25A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Width

43mm

Standards/Approvals

EN 60601-1-2

Depth

40mm

Length

60mm

Efficiency

82.4%

Maximum Input Voltage

264V ac

Minimum Input Voltage

100V ac

Load Regulation

5 %

Energy Efficiency Level

V

Series

6323

COO (Country of Origin):
TW

15W AC/DC Switch Mode Plug-in Power Supplies, Intercheangable Plugs - 6323 Series


Mascot 6323 series of plug in power adapters with ErP level V energy compliance. These plug in power adapters have a high efficiency rating and low no load power consumption. This plug in power supply comes with interchangeable plug head adapters for the following countries: UK, Europe, USA and Australia. The 6323 series of plug in power adapters also include 2 exchangeable output connectors.

Universal input voltage

Compact and light weight

ErP Level V compliant

High efficiency

Interchangeable plugs: UK, Euro, USA, Australia

Supplied with 2 connectors, 2.1 x 5.5 mm and 2.5 x 5.5 mm

Approvals

cUL/UL, FC, CB, CE, TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy