Steffen Plug-In Plug Adapter, 10A Output
- RS Stock No.:
- 288-4005
- Distrelec Article No.:
- 303-08-013
- Mfr. Part No.:
- 14 9681 13E
- Brand:
- Steffen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4005
- Distrelec Article No.:
- 303-08-013
- Mfr. Part No.:
- 14 9681 13E
- Brand:
- Steffen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type J | |
| Input Voltage | 250V | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type J | ||
Input Voltage 250V | ||
Output Current 10A | ||
- COO (Country of Origin):
- CN
The Coupling Socket is a Swiss standard series SN441011 for plugs and sockets. These newly standardized IP55 components now offer protection against dust and water jets from any angle when unused or plugged in. This protection is guaranteed when the matching IP55 plug is plugged into an IP55 socket.
RoHS compliant
Related links
- Steffen Plug-In Plug Adapter, 10A Output
- Steffen Portable Plug Adapter 250V Output, 10A Output
- Steffen China Plug Adapter 0.3 V
- Steffen AC/DC Adapter 440V Output, 10A Output
- Steffen China Mains Plug & Socket Light Grey 10A Polyamide
- Steffen China Plug Adapter 250 V
- Steffen Plug Adapter Type J 10 A
- Steffen Plug Adapter Black 230 V