Steffen, 10, 230V Plug Adapter Black, White
- RS Stock No.:
- 288-4014
- Distrelec Article No.:
- 300-19-647
- Mfr. Part No.:
- 1409633
- Brand:
- Steffen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4014
- Distrelec Article No.:
- 300-19-647
- Mfr. Part No.:
- 1409633
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Plug Adapter | |
| Connector Type | T12 | |
| Current | 10 | |
| Orientation | 270° | |
| Voltage | 230V | |
| Colour | Black, White | |
| Maximum Cable Diameter | 7.5mm | |
| Minimum Cable Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Plug Adapter | ||
Connector Type T12 | ||
Current 10 | ||
Orientation 270° | ||
Voltage 230V | ||
Colour Black, White | ||
Maximum Cable Diameter 7.5mm | ||
Minimum Cable Diameter 6.5mm | ||
- COO (Country of Origin):
- CN
The Swivel Plug is a white CH Type J Plug designed for a current rating of 10A and a voltage of 250V, specifically crafted for Swiss electrical systems. Featuring an angled design, it enables easy connectivity in tight spaces. Constructed from durable plastic, it ensures reliability and longevity. With a cable mount design.
270 degree rotating STEFFEN connector
Ideal where little space for the plug is available
Swiss plug
Related links
- Steffen Plug Adapter Type J 10 A
- Steffen 300mV China Plug Adapter
- Steffen AC/DC Adapter 250V Output, 10 A
- Steffen Plug Adapter
- Steffen Plug Adapter Germany Switzerland
- Bticino Plug 2P+T Plug Adapter 250V ac Output, 10 A
- Bticino 3 Output Plug Adapter 250V ac Output, 10 A
- Steffen 250V Switzerland Adapter Black Repacked
