Steffen Plug-In Plug Adapter, 10A Output
- RS Stock No.:
- 288-3998
- Distrelec Article No.:
- 110-63-436
- Mfr. Part No.:
- 14 9564 1
- Brand:
- Steffen
Stock information currently inaccessible
- RS Stock No.:
- 288-3998
- Distrelec Article No.:
- 110-63-436
- Mfr. Part No.:
- 14 9564 1
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type J | |
| Input Voltage | 250V | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type J | ||
Input Voltage 250V | ||
Output Current 10A | ||
- COO (Country of Origin):
- CN
The FIX Adapter FR facilitates compatibility between electrical outlets and plugs, featuring a FR Type E socket for French outlets and a CH Type J (T12) plug for Swiss outlets, both rated at 250V. Designed in a white color.
Fixed travel adapter
RoHS compliant
RoHS compliant