Steffen, 10A, 300mV China Plug Adapter
- RS Stock No.:
- 288-4006
- Distrelec Article No.:
- 303-08-014
- Mfr. Part No.:
- 14 9681 15E
- Brand:
- Steffen
Subtotal (1 unit)*
£17.41
(exc. VAT)
£20.89
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £17.41 |
*price indicative
- RS Stock No.:
- 288-4006
- Distrelec Article No.:
- 303-08-014
- Mfr. Part No.:
- 14 9681 15E
- Brand:
- Steffen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Plug Adapter | |
| Country | China | |
| Current | 10A | |
| Voltage | 300mV | |
| Series | SN441011 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Plug Adapter | ||
Country China | ||
Current 10A | ||
Voltage 300mV | ||
Series SN441011 | ||
- COO (Country of Origin):
- CN
The Coupling T15 IP55 in anthracite grey/orange offers IP55 protection against dust and water jets, making it suitable for various industrial applications. With a voltage range of 250/440V and a current rating of 10A, this coupling ensures reliable and safe electrical connections in challenging environments.
IP55 protection against dust and water jets from any angle
Suitable for use in industrial environments
Voltage range of 250/440V for versatile applications
Current rating of 10A for efficient power transfer
Made of durable TPE/PA6 material for long-lasting performance
Designed with the Swiss standard series SN441011 for plugs and sockets
Guaranteed protection when used with matching IP55 plug and socket
Related links
- Steffen 0.3V China Plug Adapter
- Steffen Plug Adapter
- Steffen 250V Germany Adapter White, Plug-in Plastic
- Steffen 250V Switzerland Adapter Black Fixed
- Steffen 250V Germany Adapter Black Fixed
- Steffen 250V Switzerland Mains Plug Black, Cable Plastic
- Steffen 250V Switzerland Cable Plastic
- Steffen 250V Switzerland Adapter Black, Plug-in Plastic
