Steffen Portable Plug Adapter 250V Output, 10A Output
- RS Stock No.:
- 288-4009
- Distrelec Article No.:
- 143-22-416
- Mfr. Part No.:
- 14 9725 0
- Brand:
- Steffen
Stock information currently inaccessible
- RS Stock No.:
- 288-4009
- Distrelec Article No.:
- 143-22-416
- Mfr. Part No.:
- 14 9725 0
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Adapter Type | Portable | |
| Plug Type | Type J | |
| Output Voltage | 250V | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Adapter Type Portable | ||
Plug Type Type J | ||
Output Voltage 250V | ||
Output Current 10A | ||
- COO (Country of Origin):
- DE
The Branch Plug features three CH Type J (T13) Sockets and a CH Type J (T12) Plug, suitable for a voltage rating of 250V and a current rating of 10A. It is designed in white color.
RoHS compliant
With child protection
With child protection
Related links
- Steffen Portable Plug Adapter 250V Output, 10A Output
- Steffen Plug-In Plug Adapter, 10A Output
- Steffen AC/DC Adapter 250V Output, 16 A
- Steffen AC/DC Adapter 440V Output, 10A Output
- Steffen AC/DC Adapter 250V Output, 10 A
- Bticino Plug Adapter 250V ac Output, 10 A
- Bticino Plug Adapter 250V ac Output, 16 A
- Bticino 1500 W Plug Adapter 250V ac Output, 10 A