Steffen Portable Plug Adapter 250V Output, 10A Output
- RS Stock No.:
- 288-4010
- Distrelec Article No.:
- 143-20-534
- Mfr. Part No.:
- 14 9754 0
- Brand:
- Steffen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4010
- Distrelec Article No.:
- 143-20-534
- Mfr. Part No.:
- 14 9754 0
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Adapter Type | Portable | |
| Plug Type | Type J | |
| Output Voltage | 250V | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Adapter Type Portable | ||
Plug Type Type J | ||
Output Voltage 250V | ||
Output Current 10A | ||
- COO (Country of Origin):
- CN
The Branch Plug offers versatile functionality, optionally equipped with two vertical USB sockets for convenient charging of devices such as cell phones, smartphones, music players, and digital cameras. Alternatively, it can feature a vertical socket type 13. With a rotating connector, it seamlessly integrates into power strips and triple outlets.
RoHS compliant
With child protection
With child protection
Related links
- Steffen Portable Plug Adapter 250V Output, 10A Output
- Steffen Plug-In Plug Adapter, 10A Output
- Steffen AC/DC Adapter 440V Output, 10A Output
- Steffen AC/DC Adapter 250V Output, 16 A
- Bticino Plug Adapter 250V ac Output, 10 A
- Bticino Plug Adapter 250V ac Output, 16 A
- Bticino 1500 W Plug Adapter 250V ac Output, 10 A
- Steffen AC/DC Adapter 250V Output, 10 A