RND Plug Adapter Type E 90 W 12V dc Output, 7.5 A
- RS Stock No.:
- 283-4519
- Distrelec Article No.:
- 169-01-348
- Mfr. Part No.:
- RND LTE90ES-S2-3AA
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-4519
- Distrelec Article No.:
- 169-01-348
- Mfr. Part No.:
- RND LTE90ES-S2-3AA
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Plug Adapter | |
| Plug Type | Type E | |
| Power | 90 W | |
| Output Voltage | 12 V dc | |
| Adapter Current | 7.5 A | |
| Distrelec Product Id | 16901348 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plug Adapter | ||
Plug Type Type E | ||
Power 90 W | ||
Output Voltage 12 V dc | ||
Adapter Current 7.5 A | ||
Distrelec Product Id 16901348 | ||
- COO (Country of Origin):
- CN
The Power Supply Unit is a dependable solution for consistent power delivery. With a fixed and rexampleulated output voltage, it ensures stable performance across varying loads. Its wide input voltage range enhances compatibility and versatility, allowing for reliable operation in diverse electrical environments.
Compact construction
Voltage variation immunity
Electrostatic discharge susceptibility
Related links
- RND Plug Adapter Type E 240V ac Output 5 A, 12 V dc
- RND Plug Adapter Type E 36 W 12V dc Output, 2.5 A
- RND Plug Adapter Type E 240V ac Output 1.5 A, 24 V dc
- RND Plug Adapter Type C - EU 12 W 15V dc Output, 800 mA
- RND Plug Adapter Type C - EU 27 W 12V dc Output, 2.25 A
- RND Plug Adapter Type C - EU 18 W 12V dc Output, 1.5 A
- RND 2.1 x 5.5 mm Barrel Plug Plug Adapter Type E 24 W 24V dc Output, 580 mA
- RND Plug Adapter
