RND Plug Adapter
- RS Stock No.:
- 283-2729
- Distrelec Article No.:
- 301-78-413
- Mfr. Part No.:
- RND 320-00131
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.29
(exc. VAT)
£9.95
(inc. VAT)
- RS Stock No.:
- 283-2729
- Distrelec Article No.:
- 301-78-413
- Mfr. Part No.:
- RND 320-00131
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Plug Adapter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plug Adapter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RND Plug Adapter
- RND Plug Adapter Type E 240V ac Output 1.5 A, 24 V dc
- RND Plug Adapter Type C - EU 12 W 15V dc Output, 800 mA
- RND Adapter Plug Adapter 60 W 5V Output, 3 A
- RND 2 Output Adapter Plug Adapter 20 W 9V Output, 3 A
- RND Plug Adapter Type E 240V ac Output 5 A, 12 V dc
- RND Plug Adapter Type C - EU 27 W 12V dc Output, 2.25 A
- RND Plug Adapter Type E 36 W 12V dc Output, 2.5 A

