RND Plug Adapter Type E 36 W 12V dc Output, 2.5 A
- RS Stock No.:
- 283-2709
- Distrelec Article No.:
- 301-63-300
- Mfr. Part No.:
- RND 320-00083
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.78
(exc. VAT)
£29.74
(inc. VAT)
- RS Stock No.:
- 283-2709
- Distrelec Article No.:
- 301-63-300
- Mfr. Part No.:
- RND 320-00083
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Plug Adapter | |
| Plug Type | Type E | |
| Power | 36 W | |
| Output Voltage | 12 V dc | |
| Adapter Current | 2.5 A | |
| Distrelec Product Id | 30163300 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plug Adapter | ||
Plug Type Type E | ||
Power 36 W | ||
Output Voltage 12 V dc | ||
Adapter Current 2.5 A | ||
Distrelec Product Id 30163300 | ||
- COO (Country of Origin):
- CN
The Desktop Power Supply Unit with 100 to 240 VAC universal input, without any slide switch. This power supply offers Safety Agency Requirements and EMI/EMS Certified.
Regulated output
Low ripple noise
Related links
- RND Plug Adapter Type E 240V ac Output 5 A, 12 V dc
- RND Plug Adapter Type E 240V ac Output 1.5 A, 24 V dc
- RND Plug Adapter Type C - EU 27 W 12V dc Output, 2.25 A
- RND Plug Adapter Type C - EU 18 W 12V dc Output, 1.5 A
- RND Plug Adapter Type E 90 W 12V dc Output, 7.5 A
- RND Plug Adapter Type C - EU 12 W 15V dc Output, 800 mA
- RND Plug Adapter
- RND 2.1 x 5.5 mm Barrel Plug Plug Adapter Type E 24 W 24V dc Output, 580 mA

