RND 2.1 x 5.5 mm Barrel Plug Plug Adapter Type E 24 W 24V dc Output, 580 mA
- RS Stock No.:
- 283-2712
- Distrelec Article No.:
- 301-63-304
- Mfr. Part No.:
- RND 320-00087
- Brand:
- RND
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.82
(exc. VAT)
£22.58
(inc. VAT)
- RS Stock No.:
- 283-2712
- Distrelec Article No.:
- 301-63-304
- Mfr. Part No.:
- RND 320-00087
- Brand:
- RND
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Plug Adapter | |
| Plug Type | Type E | |
| Output Voltage | 24V dc | |
| Output Connector Type | 2.1 x 5.5 mm Barrel Plug | |
| Power | 24W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 580mA | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC 60320-C8 | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 40°C | |
| Width | 50mm | |
| Standards/Approvals | UL, BSMI, CB, CCC, CE, cUL, FCC, GS, LPS, PSE, RCM | |
| Length | 88.5mm | |
| Efficiency | 86.2% | |
| Maximum Input Voltage | 240V ac | |
| Energy Efficiency Level | VI | |
| Load Regulation | ± 5 % | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plug Adapter | ||
Plug Type Type E | ||
Output Voltage 24V dc | ||
Output Connector Type 2.1 x 5.5 mm Barrel Plug | ||
Power 24W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 580mA | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC 60320-C8 | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 40°C | ||
Width 50mm | ||
Standards/Approvals UL, BSMI, CB, CCC, CE, cUL, FCC, GS, LPS, PSE, RCM | ||
Length 88.5mm | ||
Efficiency 86.2% | ||
Maximum Input Voltage 240V ac | ||
Energy Efficiency Level VI | ||
Load Regulation ± 5 % | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 2.1 x 5.5 x 12 mm AC/AC Adapter AC/AC Adapter Type C 14 W 24V ac Output, 580 mA
- RND Adapter Plug Adapter 10.5 W 5V dc Output, 2.1 A
- RND Plug Adapter Type C - EU 12 W 15V dc Output, 800 mA
- RND Plug Adapter Type E 240V ac Output 1.5 A, 24 V dc
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 7.2 W 12V dc Output, 600 mA
- BEL POWER SOLUTIONS INC 2.5 x 5.5 mm Barrel Plug Fuse Plug Adapter Barrel 24 W 24V dc Output, 1 A
- RND Plug Adapter
- RND Plug Adapter Type E 240V ac Output 5 A, 12 V dc

