XP Power DC Jack Power Adapter AC/DC Adapter EU, UK, US 40 W 15V dc Output, 2.67 A
- RS Stock No.:
- 121-7105
- Distrelec Article No.:
- 301-83-753
- Mfr. Part No.:
- VEC40US15
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£19.06
(exc. VAT)
£22.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
- Plus 21 unit(s) shipping from 16 November 2026
- Plus 21 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £19.06 |
| 5 - 9 | £18.49 |
| 10 - 24 | £17.92 |
| 25 - 49 | £17.34 |
| 50 + | £16.77 |
*price indicative
- RS Stock No.:
- 121-7105
- Distrelec Article No.:
- 301-83-753
- Mfr. Part No.:
- VEC40US15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | Power Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | EU, UK, US | |
| Output Voltage | 15V dc | |
| Output Connector Type | DC Jack | |
| Power | 40W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 2.67A | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Width | 52.4mm | |
| Length | 116.3mm | |
| Depth | 31.3mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 264V ac | |
| Series | VEC40 | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type Power Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type EU, UK, US | ||
Output Voltage 15V dc | ||
Output Connector Type DC Jack | ||
Power 40W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 2.67A | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Width 52.4mm | ||
Length 116.3mm | ||
Depth 31.3mm | ||
Efficiency 89% | ||
Maximum Input Voltage 264V ac | ||
Series VEC40 | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
XP Power - VEC40 Series of AC-DC Power Supplies
The VEC40 series from XP Power offers a great range 40 W plug-in power supplies, all of which feature level VI energy efficiency. These extremely reliable power supplies are limited power source approved and have all been CCC qualified. The range also features <0.15 W standby power, high power density and has a wide operating temperature between 0 °C to +60 °C.
40 W plug-in power supplies
Energy efficiency level VI
CoC Tier 2
Limited power source approved
<0.15 W standby power
High Power Density
0 °C to +60 °C Operating temperature
Optional inlet connector available
CCC qualified
Switch Mode - XP Power
Related links
- XP Power DC Jack Power Adapter AC/DC Adapter EU US 50 W 15V dc Output, 3.33 A
- XP Power DC Jack Power Adapter AC/DC Adapter 60 W 15V dc Output, 4 A
- XP Power DC Jack Power Adapter AC/DC Adapter 30 W 15V dc Output, 2 A
- XP Power DC Jack Power Adapter AC/DC Adapter EU US 40 W 24V dc Output, 1.67 A
- XP Power DC Jack Power Adapter AC/DC Adapter EU US 50 W 24V dc Output, 2.08 A
- XP Power DC Jack Power Adapter AC/DC Adapter UK EU 50 W 12V dc Output, 4.16 A
- XP Power DC Jack IEC 24 W 12V dc Output, 2 A
- XP Power DC Jack Power Adapter AC/DC Adapter 60 W 12V dc Output, 5 A
