XP Power DC Jack Power Adapter AC/DC Adapter 60 W 12V dc Output, 5 A
- RS Stock No.:
- 121-7035
- Distrelec Article No.:
- 301-83-296
- Mfr. Part No.:
- AFM60US12
- Brand:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.26
(exc. VAT)
£47.11
(inc. VAT)
- RS Stock No.:
- 121-7035
- Distrelec Article No.:
- 301-83-296
- Mfr. Part No.:
- AFM60US12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Output Voltage | 12V dc | |
| Power | 60W | |
| Output Connector Type | DC Jack | |
| Cable Length | 950mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC 320-C14 | |
| Adapter Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Length | 125mm | |
| Width | 62mm | |
| Depth | 34mm | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 87.3% | |
| Energy Efficiency Level | V | |
| Minimum Input Voltage | 80V ac | |
| Load Regulation | 2.5 % | |
| Series | AFM | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Output Voltage 12V dc | ||
Power 60W | ||
Output Connector Type DC Jack | ||
Cable Length 950mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC 320-C14 | ||
Adapter Current 5A | ||
Maximum Operating Temperature 60°C | ||
Length 125mm | ||
Width 62mm | ||
Depth 34mm | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 87.3% | ||
Energy Efficiency Level V | ||
Minimum Input Voltage 80V ac | ||
Load Regulation 2.5 % | ||
Series AFM | ||
- COO (Country of Origin):
- CN
XP Power - AFM Series of Plug-in Power Supplies
The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..
30 W, 45 W and 60 W plug-in power supplies
CEC2008 and EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
CCC qualified
Switch Mode - XP Power
Related links
- XP Power DC Jack Power Adapter AC/DC Adapter 60 W 24V dc Output, 2.5 A
- XP Power DC Jack Power Adapter AC/DC Adapter 60 W 15V dc Output, 4 A
- Mascot DC Jack Power Adapter AC/DC Adapter 60 W 12V dc Output, 5 A
- XP Power DC Jack AC/DC Adapter 60 W 12V dc Output, 5 A
- XP Power DC Jack IEC 24 W 12V dc Output, 2 A
- XP Power DC Jack Power Adapter AC/DC Adapter UK EU 50 W 12V dc Output, 4.16 A
- XP Power DC Jack Power Adapter AC/DC Adapter US EU 65 W 12V dc Output, 5.41 A
- XP Power DC Jack Power Adapter AC/DC Adapter 48 W 12V dc Output, 4 A

