XP Power DC Jack AC/DC Adapter 60 W 12V dc Output, 5 A
- RS Stock No.:
- 121-7036
- Distrelec Article No.:
- 301-83-297
- Mfr. Part No.:
- AFM60US12C2
- Brand:
- XP Power
- RS Stock No.:
- 121-7036
- Distrelec Article No.:
- 301-83-297
- Mfr. Part No.:
- AFM60US12C2
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Number of Outputs | 1 | |
| Output Connector Type | DC Jack | |
| Product Type | AC/DC Adapter | |
| Power | 60 W | |
| Output Voltage | 12 V dc | |
| Adapter Current | 5 A | |
| Cable Length | 950 mm | |
| Depth | 34 mm | |
| Distrelec Product Id | 30183297 | |
| Energy Efficiency Level | V | |
| Input Connector Type | IEC 320-C8 | |
| Length | 125 mm | |
| Load Regulation | 2.5 % | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Temperature | 0 °C | |
| Series | AFM | |
| Standards/Approvals | CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1 | |
| Width | 62 mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Number of Outputs 1 | ||
Output Connector Type DC Jack | ||
Product Type AC/DC Adapter | ||
Power 60 W | ||
Output Voltage 12 V dc | ||
Adapter Current 5 A | ||
Cable Length 950 mm | ||
Depth 34 mm | ||
Distrelec Product Id 30183297 | ||
Energy Efficiency Level V | ||
Input Connector Type IEC 320-C8 | ||
Length 125 mm | ||
Load Regulation 2.5 % | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Temperature 0 °C | ||
Series AFM | ||
Standards/Approvals CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1 | ||
Width 62 mm | ||
- COO (Country of Origin):
- CN
XP Power - AFM Series of Plug-in Power Supplies
Switch Mode - XP Power
Related links
- XP Power DC Jack Power Adapter AC/DC Adapter 60 W 12V dc Output, 5 A
- XP Power DC Jack AC/DC Power Supply AC/DC Adapter 60 W 18V dc Output, 3.34 A
- XP Power Jack AC/DC Adapter AC/DC Adapter EU 60 W 12V dc Output, 5 A
- EOS Jack AC-DC Converter Power Supplies AC/DC Adapter 60 W 12V dc Output, 5 A
- Mascot DC Jack Power Adapter AC/DC Adapter 60 W 12V dc Output, 5 A
- XP Power DC Jack Power Adapter AC/DC Adapter 60 W 24V dc Output, 2.5 A
- XP Power DC Jack Power Adapter AC/DC Adapter 60 W 15V dc Output, 4 A
- XP Power DC Jack AC/DC Adapter 65 W 12V dc Output, 5.4 A
