XP Power DC Jack AC/DC Power Supply AC/DC Adapter 60 W 18V dc Output, 3.34 A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-7040
Mfr. Part No.:
AFM60US18C2
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Sub Type

AC/DC Power Supply

Product Type

AC/DC Adapter

Output Voltage

18V dc

Output Connector Type

DC Jack

Power

60W

Cable Length

950mm

Number of Outputs

1

Adapter Current

3.34A

Minimum Operating Temperature

0°C

Regulated/Unregulated

Regulated

Input Connector Type

IEC 320-C8

Maximum Operating Temperature

60°C

Length

125mm

Depth

34mm

Standards/Approvals

EN 61000-3-2, EN 61000-4-8, CEC2008, EN 61000-4-3, CCC, EN 61000-4-2, EN 61000-4-11, EISA2007, EN 61000-4-4, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 61000-4-5, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1, EN 61000-4-6, EN 60950-1, EN 61000-3-3

Width

62mm

Maximum Input Voltage

264V ac

Efficiency

88.3%

Energy Efficiency Level

V

Load Regulation

2.5 %

Series

AFM

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN

XP Power - AFM Series of Plug-in Power Supplies


The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..

30 W, 45 W and 60 W plug-in power supplies

CEC2008 and EISA2007 compliant

Energy efficiency level V

IT and medically approved

3-year warranty

CCC qualified

Switch Mode - XP Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy