XP Power DC Jack AC/DC Adapter 65 W 48V dc Output, 1.35 A
- RS Stock No.:
- 121-7102
- Mfr. Part No.:
- ALM65US48
- Brand:
- XP Power
Subtotal (1 unit)*
£46.34
(exc. VAT)
£55.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.34 |
*price indicative
- RS Stock No.:
- 121-7102
- Mfr. Part No.:
- ALM65US48
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 48V dc | |
| Output Connector Type | DC Jack | |
| Power | 65W | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Adapter Current | 1.35A | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 130mm | |
| Depth | 33.5mm | |
| Width | 55.5mm | |
| Standards/Approvals | CE, CB, EN 60950-1, UL 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 88% | |
| Minimum Input Voltage | 90V ac | |
| Series | ALM65 | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Output Voltage 48V dc | ||
Output Connector Type DC Jack | ||
Power 65W | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Adapter Current 1.35A | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 130mm | ||
Depth 33.5mm | ||
Width 55.5mm | ||
Standards/Approvals CE, CB, EN 60950-1, UL 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 88% | ||
Minimum Input Voltage 90V ac | ||
Series ALM65 | ||
Load Regulation ±5 % | ||
Energy Efficiency Level VI | ||
XP Power - ALM65 Series of AC-DC Power Supplies
The ALM65 series from XP Power offers a wide range of 65 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are available in Class I and Class II versions and are all medically and ITE safety approved. The range also features <0.21 W standby power and a low earth leakage current. This highly efficient range of power supplies has an operating temperature of 0°C to +60 °C and an IP32 environmental rating.
65 W plug-in power supplies
Energy efficiency level VI
Class I and Class II versions available
Medical and ITE Safety Approved
<0.21 W standby power
Low earth leakage current
4th Edition Medical EMC
3-year warranty
0°C to +60 °C Operating temperature
Switch Mode - XP Power
Related links
- XP Power DC Jack AC/DC Adapter 65 W 48V dc Output, 1.35 A
- XP Power 2.5 mm Jack AC/DC Adapter 65 W 48V dc Output, 1.35 A
- XP Power DC Jack AC/DC Adapter 65 W 15V dc Output, 4.3 A
- XP Power DC Jack AC/DC Adapter 65 W 12V dc Output, 5.4 A
- XP Power DC Jack AC/DC Adapter 65 W 19V dc Output, 3.4 A
- XP Power DC Jack AC/DC Adapter 65 W 24V dc Output, 2.7 A
- TDK-Lambda KPPx-4P AC/DC Adapter C14 65 W 48V dc Output, 1.35 A
- XP Power DC Jack AC/DC Power Supply AC/DC Adapter 60 W 18V dc Output, 3.34 A
