XP Power DC Jack Power Adapter AC/DC Adapter 30 W 15V dc Output, 2 A
- RS Stock No.:
- 121-7021
- Distrelec Article No.:
- 301-83-291
- Mfr. Part No.:
- AFM30US15
- Brand:
- XP Power
Subtotal (1 unit)*
£42.37
(exc. VAT)
£50.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.37 |
*price indicative
- RS Stock No.:
- 121-7021
- Distrelec Article No.:
- 301-83-291
- Mfr. Part No.:
- AFM30US15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Output Voltage | 15V dc | |
| Power | 30W | |
| Output Connector Type | DC Jack | |
| Cable Length | 950mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC 320-C14 | |
| Adapter Current | 2A | |
| Maximum Operating Temperature | 60°C | |
| Length | 121mm | |
| Depth | 30.8mm | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Width | 50mm | |
| Efficiency | 88.4% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | 2.5 % | |
| Series | AFM | |
| Minimum Input Voltage | 80V ac | |
| Energy Efficiency Level | V | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Output Voltage 15V dc | ||
Power 30W | ||
Output Connector Type DC Jack | ||
Cable Length 950mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC 320-C14 | ||
Adapter Current 2A | ||
Maximum Operating Temperature 60°C | ||
Length 121mm | ||
Depth 30.8mm | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Width 50mm | ||
Efficiency 88.4% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation 2.5 % | ||
Series AFM | ||
Minimum Input Voltage 80V ac | ||
Energy Efficiency Level V | ||
- COO (Country of Origin):
- CN
XP Power - AFM Series of Plug-in Power Supplies
The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..
30 W, 45 W and 60 W plug-in power supplies
CEC2008 and EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
CCC qualified
Switch Mode - XP Power
Related links
- XP Power DC Jack Power Adapter AC/DC Adapter 30 W 24V dc Output, 1.25 A
- XP Power DC Jack Power Adapter AC/DC Adapter 60 W 15V dc Output, 4 A
- XP Power DC Jack Power Adapter AC/DC Adapter EU US 40 W 15V dc Output, 2.67 A
- XP Power DC Jack Power Adapter AC/DC Adapter EU US 50 W 15V dc Output, 3.33 A
- XP Power DC Jack IEC 24 W 12V dc Output, 2 A
- XP Power DC Jack Power Adapter AC/DC Adapter 60 W 12V dc Output, 5 A
- XP Power DC Jack Power Adapter AC/DC Adapter 60 W 24V dc Output, 2.5 A
- XP Power DC Jack Power Adapter AC/DC Adapter 48 W 12V dc Output, 4 A
