XP Power DC Jack Power Adapter AC/DC Adapter EU, UK, US 50 W 24V dc Output, 2.08 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£21.26

(exc. VAT)

£25.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 57 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£21.26
5 - 9£20.62
10 - 24£19.98
25 - 49£19.35
50 +£18.71

*price indicative

RS Stock No.:
121-7110
Distrelec Article No.:
301-83-758
Mfr. Part No.:
VEC50US24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Sub Type

Power Adapter

Product Type

AC/DC Adapter

Plug Type

EU, UK, US

Output Voltage

24V dc

Output Connector Type

DC Jack

Power

50W

Cable Length

1.2m

Number of Outputs

1

Adapter Current

2.08A

Minimum Operating Temperature

0°C

Input Connector Type

IEC 320-C14

Maximum Operating Temperature

65°C

Length

116.3mm

Standards/Approvals

CB, CE, EN 60950-1, UL 60950-1

Width

52.4mm

Depth

31.3mm

Efficiency

89%

Maximum Input Voltage

264V ac

Load Regulation

±5 %

Series

VEC50

Energy Efficiency Level

VI

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN

XP Power – VEC50 Series of AC-DC Power Supplies


The VEC50 series from XP Power offers a great range of 50 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are limited power source approved and have all been CCC qualified. The range also feature <0.15 W standby power, high-power density and has a wide operating temperature between 0°C to +60 °C.

50 W plug-in power supplies

Energy efficiency level VI

CoC Tier 2

Limited power source approved

<0.15 W standby power

High-Power Density

0°C to +60 °C Operating temperature

Optional inlet connector available

CCC qualified

Switch Mode - XP Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy