Friwo AC/DC Power Supply AC/DC Adapter Interchangeable 60 W 12V dc Output, 5 A
- RS Stock No.:
- 117-6648
- Mfr. Part No.:
- EDV1898544RS
- Brand:
- Friwo
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£66.24
(exc. VAT)
£79.49
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 20 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £66.24 | - |
| 5 - 9 | £64.26 | 2% |
| 10 - 24 | £62.26 | 6% |
| 25 - 49 | £60.28 | 8% |
| 50 + | £58.29 | 12% |
*price indicative
- RS Stock No.:
- 117-6648
- Mfr. Part No.:
- EDV1898544RS
- Brand:
- Friwo
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Power Supply | |
| Plug Type | Interchangeable | |
| Output Voltage | 12V dc | |
| Power | 60W | |
| Cable Length | 115mm | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Input Connector Type | IEC 60320-C8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 50mm | |
| Depth | 33mm | |
| Length | 115mm | |
| Standards/Approvals | ENEC22, EU, IEC 60065, IEC 60335-1, IEC 60950, JPN, PSE, SIQ, USA, AUS, CE, cULus, EN 55022, EN 55024 | |
| Efficiency | 88% | |
| Maximum Input Voltage | 240V ac | |
| Series | FW8060 | |
| Minimum Input Voltage | 85V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Power Supply | ||
Plug Type Interchangeable | ||
Output Voltage 12V dc | ||
Power 60W | ||
Cable Length 115mm | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Input Connector Type IEC 60320-C8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 50mm | ||
Depth 33mm | ||
Length 115mm | ||
Standards/Approvals ENEC22, EU, IEC 60065, IEC 60335-1, IEC 60950, JPN, PSE, SIQ, USA, AUS, CE, cULus, EN 55022, EN 55024 | ||
Efficiency 88% | ||
Maximum Input Voltage 240V ac | ||
Series FW8060 | ||
Minimum Input Voltage 85V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- DE
Friwo FOX Series Desk Top Power Adapter
Switch Mode - Friwo
Standards
Related links
- Friwo AC/DC Power Supply AC/DC Adapter Interchangeable 60 W 24V dc Output, 2.5 A
- Friwo AC/DC Power Supply AC/DC Adapter Interchangeable 30 W 12V dc Output, 2.5 A
- Friwo AC/DC Power Supply AC/DC Adapter Interchangeable 25 W 5V dc Output, 5 A
- Friwo AC/DC Power Supply AC/DC Adapter Interchangeable 30 W 24V dc Output, 1.25 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 15 W 5V dc Output, 3 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 6V dc Output, 3 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 9V dc Output, 2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7 W 9V dc Output, 800 mA
