Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 6V dc Output, 3 A
- RS Stock No.:
- 117-6632
- Mfr. Part No.:
- EDV1898134RS
- Brand:
- Friwo
Subtotal (1 unit)*
£57.73
(exc. VAT)
£69.28
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 35 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | £57.73 |
| 5 - 9 | £56.00 |
| 10 - 24 | £54.25 |
| 25 - 49 | £52.53 |
| 50 + | £50.79 |
*price indicative
- RS Stock No.:
- 117-6632
- Mfr. Part No.:
- EDV1898134RS
- Brand:
- Friwo
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 6V dc | |
| Power | 18W | |
| Output Connector Type | Interchangeable | |
| Cable Length | 80mm | |
| Number of Outputs | 1 | |
| Input Connector Type | Universal Plug | |
| Adapter Current | 3A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 80mm | |
| Standards/Approvals | CE, cULus, EN 55022, EN 55024, EN 60601-1-2, IEC 60601-1, PSE, SIQ | |
| Depth | 34mm | |
| Width | 50mm | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Efficiency | 82.96% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Series | FW8001M | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 6V dc | ||
Power 18W | ||
Output Connector Type Interchangeable | ||
Cable Length 80mm | ||
Number of Outputs 1 | ||
Input Connector Type Universal Plug | ||
Adapter Current 3A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Length 80mm | ||
Standards/Approvals CE, cULus, EN 55022, EN 55024, EN 60601-1-2, IEC 60601-1, PSE, SIQ | ||
Depth 34mm | ||
Width 50mm | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Efficiency 82.96% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Series FW8001M | ||
Friwo FOX Series Global Plug In Power Adapter
Switch Mode - Friwo
Standards
Supplied with
Related links
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 6V dc Output, 2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 9V dc Output, 2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 24V dc Output, 750 mA
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 15V dc Output, 1.2 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 5 W 6V dc Output, 830 mA
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 5V dc Output, 2.5 A
- XP Power 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 15V dc Output, 1.25 A
