Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 6V dc Output, 2 A
- RS Stock No.:
- 117-6616
- Mfr. Part No.:
- EDV1898116RS
- Brand:
- Friwo
Subtotal (1 unit)*
£38.58
(exc. VAT)
£46.30
(inc. VAT)
FREE delivery for orders over £60.00
- 17 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £38.58 |
| 5 - 9 | £37.42 |
| 10 - 24 | £36.27 |
| 25 - 49 | £35.10 |
| 50 + | £33.96 |
*price indicative
- RS Stock No.:
- 117-6616
- Mfr. Part No.:
- EDV1898116RS
- Brand:
- Friwo
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 6V dc | |
| Output Connector Type | Interchangeable | |
| Power | 12W | |
| Cable Length | 77.5mm | |
| Number of Outputs | 1 | |
| Adapter Current | 2A | |
| Input Connector Type | Universal Plug | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | PSE, IEC 60950, IEC 60335-1, IEC 60065, EN EC22, EN 55024, cULus, CE, EN 55022, SIQ | |
| Depth | 41mm | |
| Length | 77.5mm | |
| Width | 31.5mm | |
| Efficiency | 80% | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Series | FW8000 | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 6V dc | ||
Output Connector Type Interchangeable | ||
Power 12W | ||
Cable Length 77.5mm | ||
Number of Outputs 1 | ||
Adapter Current 2A | ||
Input Connector Type Universal Plug | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals PSE, IEC 60950, IEC 60335-1, IEC 60065, EN EC22, EN 55024, cULus, CE, EN 55022, SIQ | ||
Depth 41mm | ||
Length 77.5mm | ||
Width 31.5mm | ||
Efficiency 80% | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Series FW8000 | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- DE
Friwo FOX Series Global Plug In Power Adapter
Switch Mode - Friwo
Standards
Supplied with
Related links
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 6V dc Output, 3 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 5V dc Output, 2.2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 12V dc Output, 1 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 24V dc Output, 500 mA
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 9V dc Output, 1.3 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter 2-Pin (Global) 12 W 12V dc Output, 1 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 15 W 5V dc Output, 3 A
