Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 15V dc Output, 1.2 A
- RS Stock No.:
- 117-6629
- Mfr. Part No.:
- EDV1898147RS
- Brand:
- Friwo
Add 5 more to save £8.05
View bulk pricing optionsSubtotal (1 unit)*
£53.70
(exc. VAT)
£64.44
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 9 left, shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £53.70 | - |
| 5 - 9 | £52.09 | £8.05 |
| 10 - 24 | £50.47 | £32.30 |
| 25 - 49 | £48.86 | £121.00 |
| 50 + | £47.26 | £322.00 |
*price indicative
- RS Stock No.:
- 117-6629
- Mfr. Part No.:
- EDV1898147RS
- Brand:
- Friwo
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 15V dc | |
| Power | 18W | |
| Output Connector Type | Interchangeable | |
| Cable Length | 80mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | Universal Plug | |
| Adapter Current | 1.2A | |
| Maximum Operating Temperature | 50°C | |
| Width | 50mm | |
| Length | 80mm | |
| Depth | 34mm | |
| Standards/Approvals | EN 55024, EN 55022, cULus, CE, IEC 60335-1, IEC 60950, IEC 60065, PSE, EN EC22, SIQ | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Efficiency | 85% | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Series | FW8001 | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 15V dc | ||
Power 18W | ||
Output Connector Type Interchangeable | ||
Cable Length 80mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type Universal Plug | ||
Adapter Current 1.2A | ||
Maximum Operating Temperature 50°C | ||
Width 50mm | ||
Length 80mm | ||
Depth 34mm | ||
Standards/Approvals EN 55024, EN 55022, cULus, CE, IEC 60335-1, IEC 60950, IEC 60065, PSE, EN EC22, SIQ | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Efficiency 85% | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
Series FW8001 | ||
- COO (Country of Origin):
- DE
Friwo FOX Series Global Plug In Power Adapter
Switch Mode - Friwo
Standards
Supplied with
Related links
- RS PRO AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 18 W 15V dc Output, 1.2 A
- XP Power 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 15V dc Output, 1.25 A
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 18 W 15V dc Output, 1.2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7.2 W 5.9V dc Output, 1.2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 9V dc Output, 2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 6V dc Output, 3 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 24V dc Output, 750 mA
