Friwo AC/DC Power Supply AC/DC Adapter Interchangeable 25 W 5V dc Output, 5 A
- RS Stock No.:
- 117-6642
- Mfr. Part No.:
- EDV1898169RS
- Brand:
- Friwo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£51.75
(exc. VAT)
£62.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £51.75 |
| 5 - 9 | £50.19 |
| 10 - 24 | £48.65 |
| 25 - 49 | £47.08 |
| 50 + | £45.55 |
*price indicative
- RS Stock No.:
- 117-6642
- Mfr. Part No.:
- EDV1898169RS
- Brand:
- Friwo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Sub Type | AC/DC Power Supply | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 5V dc | |
| Power | 25W | |
| Cable Length | 90mm | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 60320-C8 | |
| Adapter Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Depth | 32mm | |
| Width | 55mm | |
| Standards/Approvals | USA, SIQ, PSE, JPN, IEC 60950, IEC 60335-1, IEC 60065, EU, ENEC22, EN 55024, EN 55022, cULus, CE, AUS | |
| Length | 90mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 87% | |
| Energy Efficiency Level | VI | |
| Series | FW8030/DT | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Sub Type AC/DC Power Supply | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 5V dc | ||
Power 25W | ||
Cable Length 90mm | ||
Number of Outputs 1 | ||
Input Connector Type IEC 60320-C8 | ||
Adapter Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Depth 32mm | ||
Width 55mm | ||
Standards/Approvals USA, SIQ, PSE, JPN, IEC 60950, IEC 60335-1, IEC 60065, EU, ENEC22, EN 55024, EN 55022, cULus, CE, AUS | ||
Length 90mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 87% | ||
Energy Efficiency Level VI | ||
Series FW8030/DT | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- DE
Friwo FOX Series Desk Top Power Adapter
Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.
The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.
Features and Benefits
Voltage outputs available from 5 to 48 V dc.
USB output options available.
Interchangeable plug system allows for flexibility.
Medical rated options available, to adhere to 2 x MOPP.
Meets energy efficiency standards DOE Level VI & ErP Level V.
Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.
Switch Mode - Friwo
Standards
IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601
Related links
- Friwo AC/DC Power Supply AC/DC Adapter Interchangeable 60 W 12V dc Output, 5 A
- Friwo AC/DC Power Supply AC/DC Adapter Interchangeable 30 W 24V dc Output, 1.25 A
- Friwo AC/DC Power Supply AC/DC Adapter Interchangeable 30 W 12V dc Output, 2.5 A
- Friwo AC/DC Power Supply AC/DC Adapter Interchangeable 60 W 24V dc Output, 2.5 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 25 W 5V dc Output, 5 A
- Friwo AC/DC Adapter Australia UK 5 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 15 W 5V dc Output, 3 A
- Friwo Interchangeable AC/DC Power Supply AC/DC Adapter Interchangeable 30 W 24V dc Output, 1.3 A
