Friwo AC/DC Power Supply AC/DC Adapter Interchangeable 60 W 24V dc Output, 2.5 A

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£66.15

(exc. VAT)

£79.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£66.15-
5 - 9£64.163%
10 - 24£62.176%
25 - 49£60.208%
50 +£58.2012%

*price indicative

RS Stock No.:
117-6649
Mfr. Part No.:
EDV1898547RS
Brand:
Friwo
Find similar products by selecting one or more attributes.
Select all

Brand

Friwo

Sub Type

AC/DC Power Supply

Product Type

AC/DC Adapter

Plug Type

Interchangeable

Output Voltage

24V dc

Power

60W

Cable Length

115mm

Number of Outputs

1

Adapter Current

2.5A

Input Connector Type

IEC 60320-C8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Width

50mm

Standards/Approvals

AUS, CE, cULus, EN 55022, EN 55024, ENEC22, EU, IEC 60065, IEC 60335-1, IEC 60950, JPN, PSE, SIQ, USA

Length

115mm

Depth

33mm

Maximum Input Voltage

240V ac

Efficiency

88%

Energy Efficiency Level

VI

Series

FW8060

Minimum Input Voltage

85V ac

COO (Country of Origin):
DE

Friwo FOX Series Desk Top Power Adapter


Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5 to 48 V dc, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in it's class.

The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage.

Features and Benefits

Voltage outputs available from 5 to 48 V dc.

USB output options available.

Interchangeable plug system allows for flexibility.

Medical rated options available, to adhere to 2 x MOPP.

Meets energy efficiency standards DOE Level VI & ErP Level V.

Friwo's partial potting technology within the FOX series provides a cost-effective sealed unit.

Switch Mode - Friwo


Standards

IEC/EN/UL 60950, IEC/EN/ ANSI/AAMI ES60601

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy