Sunnex Equipment AB US Adapter AC/DC Adapter US 15 VA 24V dc Output

Image representative of range

Subtotal (1 unit)*

£23.67

(exc. VAT)

£28.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.67

*price indicative

RS Stock No.:
792-397
Mfr. Part No.:
33922
Brand:
Sunnex Equipment AB
Find similar products by selecting one or more attributes.
Select all

Brand

Sunnex Equipment AB

Sub Type

Adapter

Product Type

AC/DC Adapter

Plug Type

US

Output Voltage

24V dc

Power

15VA

Output Connector Type

US

Cable Length

2m

Number of Outputs

1

Input Connector Type

US

Depth

80mm

Length

50mm

Width

60mm

Standards/Approvals

RoHS

Maximum Input Voltage

240V ac

Minimum Input Voltage

220V ac

Series

33920

COO (Country of Origin):
CN
The Sunnex Equipment AB AC/DC-Adaptor is a robust power supply designed to deliver reliable energy for various lighting applications. It ensures optimal functionality and compatibility across a range of fixtures while meeting high safety standards.

Operates within a voltage range of 100-120 V, compatible with US electrical systems

Provides a maximum power output of 15 VA, ensuring efficient energy use

Equipped with IP44 rating, offering protection against dust and splashing water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy