Sunnex Equipment AB Euro 2-Pin Adapter AC/DC Adapter Euro 15 VA 24V dc Output
- RS Stock No.:
- 792-395
- Mfr. Part No.:
- 33920
- Brand:
- Sunnex Equipment AB
Image representative of range
Subtotal (1 unit)*
£23.67
(exc. VAT)
£28.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.67 |
*price indicative
- RS Stock No.:
- 792-395
- Mfr. Part No.:
- 33920
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Product Type | AC/DC Adapter | |
| Sub Type | Adapter | |
| Plug Type | Euro | |
| Output Voltage | 24V dc | |
| Output Connector Type | Euro 2-Pin | |
| Power | 15VA | |
| Cable Length | 2m | |
| Number of Outputs | 1 | |
| Input Connector Type | European | |
| Depth | 80mm | |
| Length | 50mm | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 220V ac | |
| Series | 33920 | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Product Type AC/DC Adapter | ||
Sub Type Adapter | ||
Plug Type Euro | ||
Output Voltage 24V dc | ||
Output Connector Type Euro 2-Pin | ||
Power 15VA | ||
Cable Length 2m | ||
Number of Outputs 1 | ||
Input Connector Type European | ||
Depth 80mm | ||
Length 50mm | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 220V ac | ||
Series 33920 | ||
- COO (Country of Origin):
- CN
The Sunnex Equipment AB AC/DC-Adaptor is designed for use with specific lighting series, facilitating optimal functionality by converting AC power for efficient and reliable operation. This adaptor ensures compatibility with a range of lighting products, enhancing their performance.
Operates on standard 220-240 V input, ensuring broad compatibility
Maximises power delivery with a capacity of up to 15 VA
Provides IP44 protection, making it suitable for various environments
Designed specifically for certain lighting series, ensuring perfect fit and reliability
Related links
- Sunnex Equipment AB UK Adapter AC/DC Adapter UK 15 VA 24V dc Output
- Sunnex Equipment AB US Adapter AC/DC Adapter US 15 VA 24V dc Output
- Sunnex Equipment AB AC/DC Adapter EU 15 VA 24V dc Output
- Sunnex Equipment AB Metal Base
- Sunnex Equipment AB Surface Mounting Frame
- Sunnex Equipment AB C Shape Light Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Lighting Base for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Wall Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
