Sunnex Equipment AB C Shape Light Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- RS Stock No.:
- 792-389
- Mfr. Part No.:
- 14020
- Brand:
- Sunnex Equipment AB
Image representative of range
Subtotal (1 unit)*
£25.92
(exc. VAT)
£31.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.92 |
*price indicative
- RS Stock No.:
- 792-389
- Mfr. Part No.:
- 14020
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Product Type | Light Clamp | |
| Compatible Lamp Type | LED | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Diameter | 4mm | |
| Fixing Centres | 60 mm | |
| Compatible Lamp Shape | C Shape | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Product Type Light Clamp | ||
Compatible Lamp Type LED | ||
Number of Fixing Holes 4 | ||
Fixing Hole Diameter 4mm | ||
Fixing Centres 60 mm | ||
Compatible Lamp Shape C Shape | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- SE
Accessories, C-clamp
Gap 42mm. Fits all Sunnex machine lights.
Applications
Related links
- Sunnex Equipment AB Tube Lighting Base for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Wall Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Mounting Accessory Type Lighting Mounts for LED Lamps, 5 mm Fixing Hole Diameter
- RS PRO Round Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
- RS PRO Round Spring Steel Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
- RS PRO Lighting Mounting Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- RS PRO Panel Type Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
- LEDVANCE Rectangular Surface Mount Kit Type Mount Kit for LED Lamps, 4 mm Fixing Hole Diameter
