Bosch 2609256 Aluminium Oxide Abrasive Disc, 115 mm, 100 Grit 12 Per Pack
- RS Stock No.:
- 692-118
- Mfr. Part No.:
- 2609256248
- Brand:
- Bosch
Subtotal (1 pack of 12 units)*
£11.31
(exc. VAT)
£13.57
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £11.31 | £0.943 |
*price indicative
- RS Stock No.:
- 692-118
- Mfr. Part No.:
- 2609256248
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Fibre Disc | |
| Backing Material | Vulcanised Fibre | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Colour | Brown | |
| Quantity Per Package | 12Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 2609256 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Fibre Disc | ||
Backing Material Vulcanised Fibre | ||
Sub Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Colour Brown | ||
Quantity Per Package 12Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 2609256 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc is an abrasive tool designed for material removal and surface preparation in industrial settings. It combines aluminium oxide abrasive with a vulcanised Fibre backing to provide consistent cutting on a variety of substrates while fitting rotary sanding equipment with a central mounting.
Aluminium oxide abrasive delivers steady stock removal
Vulcanised Fibre backing offers firm support during operation
Brown abrasive colour assists Visual wear recognition
100 grit balance of cut rate and surface finish
Related links
- Bosch X Lock Aluminium Oxide Abrasive Disc 100 Grit 50
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 36 Grit 1 Per Pack
- Bosch X571 Aluminium Oxide Abrasive Disc 40 Grit 1 Per Pack
- Bosch X571 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 24 Grit 1 Per Pack
