SAM KDLB Zirconium Oxide Flap Disc, 125 mm, 120 Grit 10 Per Pack
- RS Stock No.:
- 666-978
- Mfr. Part No.:
- KDLB-125-120ZN
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£37.42
(exc. VAT)
£44.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.42 |
*price indicative
- RS Stock No.:
- 666-978
- Mfr. Part No.:
- KDLB-125-120ZN
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Backing Material | Fibreglass | |
| Disc Diameter | 125mm | |
| Product Type | Flap Disc | |
| Sub Type | Flap Disc | |
| Abrasive Material | Zirconium Oxide | |
| Grit Size | 120 | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Series | KDLB | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Backing Material Fibreglass | ||
Disc Diameter 125mm | ||
Product Type Flap Disc | ||
Sub Type Flap Disc | ||
Abrasive Material Zirconium Oxide | ||
Grit Size 120 | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals ISO 9001 | ||
Series KDLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage 125x22.23 Slatted disc with zirconium designed for efficient grinding and sanding. Featuring high-performance zirconium abrasive grains, it ensures fast material removal and long-lasting durability. Ideal for tough applications, this disc provides consistent results and smooth finishes, making it perfect for both professional and heavy-duty tasks.
Includes high-performance zirconium abrasive grains for Durable grinding
Provides fast material removal with minimal wear
Supports heavy-duty grinding tasks for efficient results
Delivers consistent performance for smooth finishes
Related links
- SAM KDLB Zirconium Oxide Flap Disc 120 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 40 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 60 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 80 Grit 10 Per Pack
- SAM KDLP Zirconium Blade 120 Grit 10 Per Pack
- SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc 120 Grade, 120 Grit 100 Per Pack
- DeWALT DT33 Zirconium Oxide Flap Disc 60 Grit 10 Per Pack
- SAM Lamellar disc Aluminium Oxide Flap Disc, 125 mm
