SAM KDLB Zirconium Oxide Flap Disc, 125 mm, 60 Grit 10 Per Pack

Image representative of range

Subtotal (1 unit)*

£37.42

(exc. VAT)

£44.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.42

*price indicative

RS Stock No.:
666-976
Mfr. Part No.:
KDLB-125-60ZN
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Disc Diameter

125mm

Product Type

Flap Disc

Sub Type

Flap Disc

Backing Material

Fibreglass

Abrasive Material

Zirconium Oxide

Grit Size

60

Quantity Per Package

10Per Pack

Standards/Approvals

ISO 9001

Series

KDLB

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM outillage 125x22.23 Slatted disc with zirconium designed for efficient grinding and sanding. Featuring high-performance zirconium abrasive grains, it ensures fast material removal and long-lasting durability. Ideal for tough applications, this disc provides consistent results and smooth finishes, making it perfect for both professional and heavy-duty tasks.

Includes high-performance zirconium abrasive grains for Durable grinding

Provides fast material removal with minimal wear

Supports heavy-duty grinding tasks for efficient results

Delivers consistent performance for smooth finishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy