Bosch X571 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- RS Stock No.:
- 692-248
- Mfr. Part No.:
- 2608607320
- Brand:
- Bosch
Subtotal (1 unit)*
£4.77
(exc. VAT)
£5.72
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.77 |
*price indicative
- RS Stock No.:
- 692-248
- Mfr. Part No.:
- 2608607320
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Disc | |
| Disc Diameter | 125mm | |
| Sub Type | Flap Disc | |
| Abrasive Material | Aluminium Oxide | |
| Colour | Blue | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | X571 | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Disc | ||
Disc Diameter 125mm | ||
Sub Type Flap Disc | ||
Abrasive Material Aluminium Oxide | ||
Colour Blue | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series X571 | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch flap disc designed for efficient metal grinding, combining durability with high removal rates. Its angled shape allows for optimal working angle, ensuring effective material removal in various metalworking tasks.
Speed grinding of metal for enhanced efficiency
Constructed with zirconia grains that facilitate Rapid stock removal
X-cloth backing provides stability while grinding
Compatible with standard locking nut angle grinders
Related links
- Bosch X571 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- Bosch X551 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- 3M Cubitron II Aluminium Oxide Flap Disc 60 Grade, 254 μm Grit 80 Per Pack
- SAM Lamellar disc Aluminium Oxide Flap Disc, 125 mm
- PFERD Rüggeberg France POLIFAN Aluminium Oxide Flap Disc 40 Grit 10 Each
- SAM 12580 Aluminium Oxide Flap Disc 80 Grit
- Bosch X571 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
- Bosch X571 Aluminium Oxide Abrasive Disc 40 Grit 1 Per Pack
