Bosch X551 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- RS Stock No.:
- 692-819
- Mfr. Part No.:
- 2608606717
- Brand:
- Bosch
Subtotal (1 unit)*
£3.44
(exc. VAT)
£4.13
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.44 |
*price indicative
- RS Stock No.:
- 692-819
- Mfr. Part No.:
- 2608606717
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Sub Type | Flap Disc | |
| Product Type | Disc | |
| Abrasive Material | Aluminium Oxide | |
| Colour | Blue | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | EN 13743 | |
| Series | X551 | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Sub Type Flap Disc | ||
Product Type Disc | ||
Abrasive Material Aluminium Oxide | ||
Colour Blue | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals EN 13743 | ||
Series X551 | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch disc is a flap-style abrasive designed for stock removal and surface finishing on metalwork. It features an aluminium oxide abrasive composition and fits grinders that accept a centre-mount attachment, providing a balance of material removal and surface blending for workshop and site use.
Aluminium oxide abrasive delivers consistent cutting action
Blue coating aids Visual identification during operations
Centre hole attachment ensures secure mounting on grinders
EN13743 alignment supports recognised safety expectations
Supplied as a single unit for controlled inventory use
Related links
- Bosch X551 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- Bosch X571 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack
- 3M Cubitron II Aluminium Oxide Flap Disc 60 Grade, 254 μm Grit 80 Per Pack
- SAM Lamellar disc Aluminium Oxide Flap Disc, 125 mm
- PFERD Rüggeberg France POLIFAN Aluminium Oxide Flap Disc 40 Grit 10 Each
- SAM 12580 Aluminium Oxide Flap Disc 80 Grit
- DeWALT DT33 Zirconium Oxide Flap Disc 60 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 80 Grit 10 Per Pack
