SAM KDLB Zirconium Oxide Flap Disc, 125 mm, 80 Grit 10 Per Pack

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-982
Mfr. Part No.:
KDLB-125-80CZN
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Disc Diameter

125mm

Product Type

Flap Disc

Backing Material

Fibreglass

Sub Type

Flap Disc

Abrasive Material

Zirconium Oxide

Grit Size

80

Quantity Per Package

10Per Pack

Standards/Approvals

ISO 9001

Series

KDLB

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM outillage 125x22.23 Flap disc with Cera/Zirc is engineered for excellent material handling. Composed of a unique combination of zirconium oxide and ceramic-coated corundum abrasives, it offers exceptional grinding and finishing performance. The flat fiberglass backing ensures precise application, making it Ideal for a variety of tough materials, providing smooth, reliable results with minimal effort.

Includes a blend of zirconium oxide and ceramic-coated corundum abrasives for superior performance

Provides exceptional grinding and finishing capabilities

Supports precise application with flat fiberglass backing

Delivers consistent results with efficient material removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy