Bosch X571 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack

Subtotal (1 unit)*

£4.77

(exc. VAT)

£5.72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.77

*price indicative

RS Stock No.:
692-250
Mfr. Part No.:
2608606922
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Flap Disc

Product Type

Disc

Disc Diameter

125mm

Abrasive Material

Aluminium Oxide

Colour

Blue

Quantity Per Package

1Per Pack

Centre Hole Size

22.23mm

Standards/Approvals

EN 13743

Series

X571

Attachment Type

Centre Hole

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch flap disc designed for small angle grinders, offering an angled version for enhanced performance in metal grinding applications.

Up to 1.5x Faster than a Bosch X431 flap disc

Delivers fast stock removal with zirconia grains

X-cloth backing ensures stable and Durable grinding

Compatible with standard locking nut angle grinders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy