SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc, 150 mm, 120 Grade, 120 Grit 100 Per Pack

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
666-656
Mfr. Part No.:
KDAST-150-120ZN
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Abrasive Disc

Sub Type

Abrasive Disc

Backing Material

Velcro

Disc Diameter

150mm

Abrasive Material

Zirconium Oxide

Grit Size

120

Colour

Brown

Grade

120

Quantity Per Package

100Per Pack

Standards/Approvals

ISO 9001

Series

KDAST

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM outillage Velcro backing abrasive disc with no hole designed for high-efficiency sanding and grinding. It features Durable zirconium abrasive that provides long-lasting performance on a variety of materials. The Velcro backing allows quick attachment and removal, making it easy to use for both professional and home projects. Ideal for tasks requiring smooth finishes and consistent material removal.

Includes Velcro backing for easy disc changes

Provides zirconium abrasive for high durability

Supports dry sanding applications

Delivers consistent performance for smooth finishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy